357-034-459-207

Heilind Number:EDA357-034-459-207
Manufacturer:EDAC
Manufacturer Number:357-034-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 34 positions, allowing for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the right angle mount orientation offers flexibility in installation. Rated for an amperage of 5A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and performance for your next project.