357-034-459-208

Heilind Number:EDA357-034-459-208
Manufacturer:EDAC
Manufacturer Number:357-034-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Built for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of precisely engineered copper alloy contacts, it offers optimal conductivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, making it ideal for complex circuitry setups. Designed for easy integration, its right-angle mount orientation saves space and facilitates efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity needs.