357-034-459-212

Heilind Number:EDA357-034-459-212
Manufacturer:EDAC
Manufacturer Number:357-034-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-212

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and durability in any application. Featuring two rows of 34 copper alloy contacts, it provides ample connectivity for your electronics. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for convenient installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in its quality and craftsmanship for seamless connectivity in your projects.