357-034-459-258

Heilind Number:EDA357-034-459-258
Manufacturer:EDAC
Manufacturer Number:357-034-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-258

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, SKU 357-034-459-258. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each capable of handling up to 5A of power, you can trust in reliable connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 34 positions provide ample room for multiple connections. Designed for right-angle mounting, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.