357-034-459-268

Heilind Number:EDA357-034-459-268
Manufacturer:EDAC
Manufacturer Number:357-034-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-268

Detailed Description

Upgrade your board-to-board connectivity with our Card Edge Connector ( 357-034-459-268). Designed for optimal performance, this black connector features two rows of 34 positions, allowing for seamless data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 in and row spacing of .2 in provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-quality, high-performance Card Edge Connector.