357-034-460-204

Heilind Number:EDA357-034-460-204
Manufacturer:EDAC
Manufacturer Number:357-034-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-204

Detailed Description

Introducing our 357-034-460-204 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of 34 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme environments. Trust in the 357-034-460-204 for efficient and dependable board-to-board connections in your projects.