357-034-460-207

Heilind Number:EDA357-034-460-207
Manufacturer:EDAC
Manufacturer Number:357-034-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both strength and style. With two rows of 34 positions each, it accommodates a wide range of connections with precision. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its pitch of .156 inches and row spacing of .2 inches allow for efficient and secure PCB integration. Whether you're working on telecommunications, automotive, or consumer electronics, our Card Edge Connector is the ideal choice for optimal performance. Elevate your PCB design with this essential component, available now.