357-034-460-208

Heilind Number:EDA357-034-460-208
Manufacturer:EDAC
Manufacturer Number:357-034-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a 2-row design and 34 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its 5A amperage rating and superior quality construction for seamless and efficient electronic connections. Elevate your PCB design with our Card Edge Connector.