357-034-460-212

Heilind Number:EDA357-034-460-212
Manufacturer:EDAC
Manufacturer Number:357-034-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any electronic application. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, this connector offers precise connectivity for up to 34 positions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for use in a wide variety of environments. Trust in its 5A amperage rating and superior construction to meet your performance needs with uncompromising quality. Elevate your PCB designs with this essential component, a standout in our extensive lineup of connectors.