357-034-460-258

Heilind Number:EDA357-034-460-258
Manufacturer:EDAC
Manufacturer Number:357-034-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-258

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-034-460-258. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in this high-quality component to streamline your board-to-board connections and enhance the functionality of your electronic systems. Explore our full range of connectors in the PCB Connectors category.