357-034-460-268

Heilind Number:EDA357-034-460-268
Manufacturer:EDAC
Manufacturer Number:357-034-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation, even in demanding environments. With a sleek black finish, it adds a touch of sophistication to any electronic assembly. Featuring two rows of 34 positions each, it offers ample connectivity options for your application. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its straight mount orientation simplifies PCB assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.