357-034-500-207

Heilind Number:EDA357-034-500-207
Manufacturer:EDAC
Manufacturer Number:357-034-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and versatile solution for your electronic projects. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring secure and efficient connections. With a black color finish, it adds a sleek touch to your setup. This connector boasts two rows of 34 positions each, offering ample room for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board PCB connections that meet your performance needs.