357-034-500-208

Heilind Number:EDA357-034-500-208
Manufacturer:EDAC
Manufacturer Number:357-034-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-208

Detailed Description

Enhance your PCB connection with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 34 positions, offering efficient and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance. The black color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, our Card Edge Connector delivers superior quality and stability. Upgrade your PCB connections with ease, thanks to its straight mount orientation and hassle-free installation process. Trust in our connector to meet your connectivity needs seamlessly. Elevate your projects with this essential component.