357-034-500-212

Heilind Number:EDA357-034-500-212
Manufacturer:EDAC
Manufacturer Number:357-034-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in PCB setups. This sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it guarantees secure and efficient data transmission. Boasting 34 positions, it offers ample connectivity options for your devices. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C assures reliability in diverse environments. Elevate your PCB connectivity with this essential component.