357-034-500-268

Heilind Number:EDA357-034-500-268
Manufacturer:EDAC
Manufacturer Number:357-034-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a low amperage of 5 A, it's ideal for various electronic applications. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 34 positions allows for multiple connections. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation makes installation easy, and it's built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this high-quality component.