357-034-501-102

Heilind Number:EDA357-034-501-102
Manufacturer:EDAC
Manufacturer Number:357-034-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-501-102

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust amperage rating of 5 A, this connector ensures reliable performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row configuration with 34 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Upgrade your connectivity solutions with this essential component.