357-034-501-103

Heilind Number:EDA357-034-501-103
Manufacturer:EDAC
Manufacturer Number:357-034-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-501-103

Detailed Description

Enhance connectivity on your printed circuit boards with this black Card Edge Connector. Designed for seamless integration, it features a single row with 34 positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is precision-engineered from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal board-to-board connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic setups. Upgrade your PCB connections with this high-performance Card Edge Connector.