357-034-501-104

Heilind Number:EDA357-034-501-104
Manufacturer:EDAC
Manufacturer Number:357-034-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-501-104

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in classic Black. Designed for high-performance applications, it boasts a robust amperage of 5A and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With a single row setup and 34 positions, it offers seamless integration in your PCB setups. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various electronic projects, this connector is a must-have in your toolkit.