357-034-501-112

Heilind Number:EDA357-034-501-112
Manufacturer:EDAC
Manufacturer Number:357-034-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-501-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed to provide secure and efficient connections, this connector features a single row layout with 34 positions, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance in various environments, with a wide operating temperature range from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector is a versatile component for your electronic assembly needs.