357-034-501-158

Heilind Number:EDA357-034-501-158
Manufacturer:EDAC
Manufacturer Number:357-034-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-501-158

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring durability and reliability. With a single row layout and 34 positions, it guarantees efficient signal transmission. The Copper Alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a DIY endeavor, this connector is a must-have in your toolkit. Elevate your PCB connections with ease and precision.