357-034-505-103

Heilind Number:EDA357-034-505-103
Manufacturer:EDAC
Manufacturer Number:357-034-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout featuring 34 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. The housing, made of robust materials, guarantees stability and longevity, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Engineered for efficiency, its Copper Alloy contacts provide optimal conductivity. Whether for industrial or commercial use, trust in this connector for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.