357-034-505-107

Heilind Number:EDA357-034-505-107
Manufacturer:EDAC
Manufacturer Number:357-034-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 34 positions, ensuring efficient data transfer. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable operation in any environment. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity solutions with this essential component.