357-034-505-108

Heilind Number:EDA357-034-505-108
Manufacturer:EDAC
Manufacturer Number:357-034-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-108

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and a compact .156-inch pitch, it offers 34 positions for precise and secure mating. The contact material, Copper Alloy, guarantees optimal conductivity, while a row spacing of .2 inches promotes seamless alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.