357-034-505-158

Heilind Number:EDA357-034-505-158
Manufacturer:EDAC
Manufacturer Number:357-034-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 34 positions, it offers seamless integration on your board. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for versatile placement. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Trust in this essential component for your electronic assemblies.