357-034-505-168

Heilind Number:EDA357-034-505-168
Manufacturer:EDAC
Manufacturer Number:357-034-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-168

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample room for secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The sleek black finish adds a professional touch to your assembly. Suitable for a wide range of applications, this connector has an amperage rating of 5A and an operating temperature range of -40 to 105 °C, making it ideal for both standard and challenging environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.