357-034-505-178

Heilind Number:EDA357-034-505-178
Manufacturer:EDAC
Manufacturer Number:357-034-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-505-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 34 positions and a pitch of .156 in, it offers seamless integration onto your boards. The straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connection game with this essential component.