357-034-520-201

Heilind Number:EDA357-034-520-201
Manufacturer:EDAC
Manufacturer Number:357-034-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-201

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transmission. With a pitch of .156 inches and two rows of 34 positions, it offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black color adds a professional touch, while its straight mount orientation simplifies installation. Upgrade your electronic setups with this essential component.