357-034-520-203

Heilind Number:EDA357-034-520-203
Manufacturer:EDAC
Manufacturer Number:357-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-203

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 34 copper alloy contacts, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh conditions. Upgrade your PCBs with this essential component for efficient and secure board-to-board connections.