357-034-520-204

Heilind Number:EDA357-034-520-204
Manufacturer:EDAC
Manufacturer Number:357-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-204

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 34 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its standard pitch of .156 inches and row spacing of .2 inches make it compatible with various PCB layouts. This connector is suitable for a wide range of applications, with a straight mount orientation for easy installation. Its operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your system with this high-quality connector for seamless board-to-board connections.