357-034-520-207

Heilind Number:EDA357-034-520-207
Manufacturer:EDAC
Manufacturer Number:357-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it boasts a 5 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its full potential in our extensive range of PCB connectors.