357-034-520-258

Heilind Number:EDA357-034-520-258
Manufacturer:EDAC
Manufacturer Number:357-034-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient data transmission, it features 34 positions with a pitch of .156 inches, facilitating seamless board-to-board connections. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a 5A amperage rating and copper alloy contacts, it guarantees stable power delivery. Its straight mount orientation and 2-row configuration offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.