357-034-520-278

Heilind Number:EDA357-034-520-278
Manufacturer:EDAC
Manufacturer Number:357-034-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-520-278

Detailed Description

Discover the reliability of our Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 34 positions each, it accommodates a high number of connections with ease. The copper alloy contact material guarantees optimal conductivity, while a 5A amperage rating supports efficient power transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, making installation effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in diverse environments. Upgrade your PCB connectivity with this essential component.