357-034-521-112

Heilind Number:EDA357-034-521-112
Manufacturer:EDAC
Manufacturer Number:357-034-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-521-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector. This essential component, in sleek black, boasts a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 34 positions, it offers ample space for seamless PCB connections. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing facilitates easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.