357-034-521-158

Heilind Number:EDA357-034-521-158
Manufacturer:EDAC
Manufacturer Number:357-034-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-521-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed to deliver reliable performance. With a current rating of 5 A, it ensures efficient power transfer for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing that can withstand demanding environments. Featuring a single row design with 34 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees durable and low-resistance connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Perfect for straight mounting orientation, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for your projects. Explore the full range of our products for all your connector needs.