357-034-521-168

Heilind Number:EDA357-034-521-168
Manufacturer:EDAC
Manufacturer Number:357-034-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-521-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 5 A amperage capacity for reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting performance. With a single row design and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Suitable for a wide range of applications, it can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.