357-034-522-202

Heilind Number:EDA357-034-522-202
Manufacturer:EDAC
Manufacturer Number:357-034-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-522-202

Detailed Description

Enhance connectivity with our meticulously engineered Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With dual rows and a total of 34 positions, it offers ample space for secure contact. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-performance connector.