357-034-522-203

Heilind Number:EDA357-034-522-203
Manufacturer:EDAC
Manufacturer Number:357-034-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while accommodating two rows of 34 positions each. The contact material, made of Copper Alloy, guarantees efficient power transfer with a low amperage of 5 A. With a pitch and row spacing of .156 in and .2 in respectively, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 - 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component, a must-have in any electronics toolkit.