357-034-522-268

Heilind Number:EDA357-034-522-268
Manufacturer:EDAC
Manufacturer Number:357-034-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-522-268

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and stable connections. With a pitch of .156 in and two rows of 34 positions each, it offers ample versatility for your project needs. The sleek black color adds a professional touch, while its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust this connector to deliver optimal performance in your PCB setups.