357-034-524-203

Heilind Number:EDA357-034-524-203
Manufacturer:EDAC
Manufacturer Number:357-034-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-524-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 34 positions, it offers ample room for secure connections, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.