357-034-524-204

Heilind Number:EDA357-034-524-204
Manufacturer:EDAC
Manufacturer Number:357-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-524-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 34 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, this connector guarantees seamless board-to-board connections with superior durability and performance. Elevate your PCB assembly with this essential component.