357-034-524-207

Heilind Number:EDA357-034-524-207
Manufacturer:EDAC
Manufacturer Number:357-034-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-524-207

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows and 34 positions, offering ample connectivity options. The copper alloy contacts and .156-inch pitch deliver optimal signal transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your PCB connections with this essential component.