357-034-524-258

Heilind Number:EDA357-034-524-258
Manufacturer:EDAC
Manufacturer Number:357-034-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it offers reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in challenging environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides seamless integration for up to 34 positions. Designed for straight mounting orientation, it guarantees easy installation on your circuit boards. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects.