357-034-524-268

Heilind Number:EDA357-034-524-268
Manufacturer:EDAC
Manufacturer Number:357-034-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-524-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in any application. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Its straight mount orientation facilitates easy installation, while its 5A amperage rating provides ample power capacity. Upgrade your connectivity solutions with this essential component.