357-034-525-102

Heilind Number:EDA357-034-525-102
Manufacturer:EDAC
Manufacturer Number:357-034-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-525-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 34 positions, it offers seamless integration for your electronic projects. The contact material is made of reliable Copper Alloy, ensuring stable and secure connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for professional applications, this connector is a must-have for any electronics enthusiast.