357-034-525-104

Heilind Number:EDA357-034-525-104
Manufacturer:EDAC
Manufacturer Number:357-034-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-525-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is assured. Operating flawlessly in a temperature range of -40 to 105 °C, it's ideal for diverse applications. The sleek black color adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.