357-034-525-112

Heilind Number:EDA357-034-525-112
Manufacturer:EDAC
Manufacturer Number:357-034-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-525-112

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a contact material of durable Copper Alloy, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers 34 positions for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors for more essential components.