357-034-525-158

Heilind Number:EDA357-034-525-158
Manufacturer:EDAC
Manufacturer Number:357-034-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-525-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 34 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for diverse applications. The black color and straight mount orientation not only provide a sleek look but also facilitate easy installation. Whether you're a tech enthusiast or a professional, this connector is a must-have in your arsenal for efficient board-to-board connections.