357-034-527-101

Heilind Number:EDA357-034-527-101
Manufacturer:EDAC
Manufacturer Number:357-034-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-527-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5A. With 34 positions in a single row and a pitch of .156 inches, it offers ample connectivity for your PCB projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board setups with this essential connector, a must-have in any tech enthusiast's toolkit.