357-034-527-102

Heilind Number:EDA357-034-527-102
Manufacturer:EDAC
Manufacturer Number:357-034-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-527-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row featuring 34 positions and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your toolkit. Trust in its straight mount orientation and .2-inch row spacing for easy installation and a secure fit, making it ideal for Board to Board PCB connections. Elevate your connectivity game with this essential component.