357-034-527-104

Heilind Number:EDA357-034-527-104
Manufacturer:EDAC
Manufacturer Number:357-034-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-527-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a single row layout and 34 positions, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for secure and robust board-to-board connections.